DiodesZetex 40 V 200 mA Diode Schottky Diode 3-Pin SOT-523 BAS40-05T-7-F
- RS Stock No.:
- 169-0586
- Mfr. Part No.:
- BAS40-05T-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€399.00
(exc. VAT)
€492.00
(inc. VAT)
- Shipping from 23 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.133 | €399.00 |
*price indicative
- RS Stock No.:
- 169-0586
- Mfr. Part No.:
- BAS40-05T-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-523 (SC-89) | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | BAS40-05 | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky Diode | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 200nA | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 850μm | |
| Height | 800μm | |
| Length | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-523 (SC-89) | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series BAS40-05 | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky Diode | ||
Pin Count 3 | ||
Peak Reverse Current Ir 200nA | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 850μm | ||
Height 800μm | ||
Length 1.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-523 BAS40-05T-7-F
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-523 BAS40-04T-7-F
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-7-F
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-05-7-F
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-06-7-F
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-04-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-523 BAT54ST-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-523 BAT54CT-7-F
