DiodesZetex 40 V 1 A Diode Schottky 2-Pin DO-214AA B140HB-13-F
- RS Stock No.:
- 169-0666
- Mfr. Part No.:
- B140HB-13-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€351.00
(exc. VAT)
€432.00
(inc. VAT)
In Stock
- 30,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.117 | €351.00 |
*price indicative
- RS Stock No.:
- 169-0666
- Mfr. Part No.:
- B140HB-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | B140HB | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 430A | |
| Maximum Forward Voltage Vf | 700mV | |
| Peak Reverse Current Ir | 4mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | FBI | |
| Length | 4.57mm | |
| Height | 2.3mm | |
| Width | 3.94mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series B140HB | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 430A | ||
Maximum Forward Voltage Vf 700mV | ||
Peak Reverse Current Ir 4mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals FBI | ||
Length 4.57mm | ||
Height 2.3mm | ||
Width 3.94mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin DO-214AA B140HB-13-F
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin DO-214AA B140B-13-F
- DiodesZetex 40 V 3 A Diode Schottky 2-Pin DO-214AA
- DiodesZetex 40 V 3 A Diode Schottky 2-Pin DO-214AA B340LB-13-F
- DiodesZetex 40 V 3 A Diode Schottky 2-Pin DO-214AA B340B-13-F
- DiodesZetex 40 V 2 A Diode Schottky 2-Pin DO-214AA B240-13-F
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin DO-214AC B140-13-F
