Taiwan Semi 400V 1A, Rectifier Diode, 2-Pin DO-214AC S1G R2
- RS Stock No.:
- 169-9006
- Mfr. Part No.:
- S1G R2
- Manufacturer:
- Taiwan Semiconductor
Price Each (On a Reel of 7500)**
€0.057
(exc. VAT)
€0.07
(inc. VAT)
Temporarily out of stock - back order for despatch 16-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
7500 + | €0.057 | €427.50 |
**price indicative
- RS Stock No.:
- 169-9006
- Mfr. Part No.:
- S1G R2
- Manufacturer:
- Taiwan Semiconductor
Related links
- Taiwan Semi 400V 1A 2-Pin DO-214AC S1G R2
- Vishay 400V 1A 2-Pin DO-214AC S1G-E3/61T
- Vishay 400V 1A 2-Pin DO-214AC S1G-E3/5AT
- HY Electronic Corp 400V 1A 2-Pin DO-214AC S1G
- Diodes Inc 400V 1A 2-Pin DO-214AC S1G-13-F
- Taiwan Semi 600V 1A 2-Pin DO-214AC RS1J R2
- Taiwan Semi 600V 1A 2-Pin DO-214AC ES1J R2
- Taiwan Semi 1000V 1A 2-Pin DO-214AC HS1M R2