DiodesZetex 400 V 1 A Diode General Purpose 2-Pin DO-214AC S1G-13-F
- RS Stock No.:
- 708-2185
- Mfr. Part No.:
- S1G-13-F
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€9.60
(exc. VAT)
€11.80
(inc. VAT)
In Stock
- Plus 250 unit(s) shipping from 09 November 2026
- Plus 7,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.192 | €9.60 | - |
| 100 - 200 | €0.173 | €8.65 | 9% |
| 250 + | €0.153 | €7.65 | 20% |
*price indicative
- RS Stock No.:
- 708-2185
- Mfr. Part No.:
- S1G-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | S1G | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 3μs | |
| Height | 2.3mm | |
| Length | 4.6mm | |
| Width | 2.92mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series S1G | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 3μs | ||
Height 2.3mm | ||
Length 4.6mm | ||
Width 2.92mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 400 V 1 A Diode General Purpose 2-Pin DO-214AC S1G-13-F
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-214AC S1G-E3/5AT
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-214AC
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-214AC S1G-E3/61T
- HY Electronic Corp 400 V 1 A Diode General Purpose 2-Pin DO-214AC S1G
- DiodesZetex 50 V 1 A Diode General Purpose 2-Pin DO-214AC
- DiodesZetex 600 V 1 A Diode General Purpose 2-Pin DO-214AC S1J-13-F
- DiodesZetex 200 V 1 A Diode General Purpose 2-Pin DO-214AC S1D-13-F
