Taiwan Semi 400V 1A, Rectifier Diode, 2-Pin DO-214AC S1G R2
- RS Stock No.:
- 652-7523
- Mfr. Part No.:
- S1G R2
- Manufacturer:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 652-7523
- Mfr. Part No.:
- S1G R2
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 400V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Rectifier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.1V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 1.5µs | |
| Peak Non-Repetitive Forward Surge Current | 40A | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 400V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 1.5µs | ||
Peak Non-Repetitive Forward Surge Current 40A | ||
Related links
- Diodes Inc 400V 1A 2-Pin DO-41 1N4004-T
- Taiwan Semi 400V 3A 2-Pin DO-214AB HS3G R7
- Taiwan Semi 400V 3A 2-Pin DO-214AA HS3GB R5
- onsemi 1000V 1A 2-Pin DO-214AC RGF1M
- Taiwan Semi 600V 2A 2-Pin DO-214AA RS2J R5
- Taiwan Semi 50V 6A 2-Pin R 6 6A05G R0
- Taiwan Semi 50V 1A 2-Pin DO-214AC SS15 R3
- Taiwan Semi 50V 1A 2-Pin DO-214AC RS1A R3
