Taiwan Semiconductor 20 V 1 A Diode Schottky 2-Pin DO-214AC SS12 R2
- RS Stock No.:
- 169-9008
- Mfr. Part No.:
- SS12 R2
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-9008
- Mfr. Part No.:
- SS12 R2
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Series | SS12 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 400μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.83mm | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Series SS12 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 400μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 125°C | ||
Width 2.83mm | ||
Standards/Approvals No | ||
Height 2.3mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 20 V 1 A Diode Schottky 2-Pin DO-214AC SS12 R2
- Taiwan Semiconductor 20 V 1 A Diode Schottky 2-Pin Sub SMA SS12L R3
- Taiwan Semiconductor 20 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5817
- Taiwan Semiconductor 20 V 500 mA Diode Schottky 2-Pin SOD-123 B0520LW RHG
- Taiwan Semiconductor 20 V 500 mA Diode Schottky 2-Pin SOD-123 B0520LW RH
- Vishay 20 V 1 A Diode Schottky 2-Pin DO-214AC SS12-E3/5AT
- HY Electronic Corp 20 V 1 A Diode Schottky 2-Pin DO-214AC SS12
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-214AC SS12
