Taiwan Semiconductor 20 V 1 A Diode Schottky 2-Pin Sub SMA SS12L R3
- RS Stock No.:
- 743-5999
- Mfr. Part No.:
- SS12L R3
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 743-5999
- Mfr. Part No.:
- SS12L R3
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | Sub SMA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Series | SS12L | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 8mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 450mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 1.43mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type Sub SMA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Series SS12L | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 8mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 450mV | ||
Maximum Operating Temperature 150°C | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 1.43mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 20 V 1 A Diode Schottky 2-Pin Sub SMA SS12L R3
- Taiwan Semiconductor 90 V 1 A Diode Schottky 2-Pin Sub SMA SS19L R3
- Taiwan Semiconductor 40 V 1 A Diode Schottky 2-Pin Sub SMA SS14L R3
- Taiwan Semiconductor 1 kV 800 mA Diode Fast Recovery 2-Pin Sub SMA RS1ML R3
- Taiwan Semiconductor 20 V 1 A Diode Schottky 2-Pin DO-214AC SS12 R2
- Taiwan Semiconductor 40 V 1 A Diode Schottky 2-Pin Sub SMA
- Taiwan Semi 100V 1A 2-Pin Sub SMA SS110L R3
- Taiwan Semiconductor 1 kV 800 mA Diode Fast Recovery 2-Pin Sub SMA
