Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin DO-214AC SS16
- RS Stock No.:
- 169-9009
- Mfr. Part No.:
- SS16
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-9009
- Mfr. Part No.:
- SS16
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | SS16 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 750mV | |
| Peak Reverse Current Ir | 400μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Height | 2.3mm | |
| Width | 2.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series SS16 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 750mV | ||
Peak Reverse Current Ir 400μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Height 2.3mm | ||
Width 2.83mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin DO-214AC SS16
- Taiwan Semiconductor 60 V 2 A Diode Schottky 2-Pin DO-214AC
- Taiwan Semiconductor 60 V 3 A Diode Schottky 2-Pin DO-214AC SK36A R2
- Taiwan Semiconductor 60 V 2 A Diode Schottky 2-Pin DO-214AC SK26A R2
- Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin Sub SMA SS16L
- Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin DO-41 SR106
- Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin DO-214AA SK16B R4
- HY Electronic Corp 60 V 1 A Diode Schottky 2-Pin DO-214AC SS16
