Taiwan Semiconductor 100 V 2 A Diode Switching 2-Pin DO-15 HER202G

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-9191
Mfr. Part No.:
HER202G
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-15

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

HER202G

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

5μA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Maximum Forward Voltage Vf

1V

Peak Reverse Recovery Time trr

50ns

Maximum Operating Temperature

150°C

Diameter

3.6mm

Standards/Approvals

No

Width

3.6mm

Length

7.6mm

Height

3.6mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy