Taiwan Semiconductor 100 V 6 A Diode General Purpose 2-Pin R-6

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-4127
Mfr. Part No.:
6A10G R0
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Diode

Mount Type

Through Hole

Package Type

R-6

Maximum Continuous Forward Current If

6A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

6A

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

950mV

Peak Reverse Current Ir

400μA

Peak Non-Repetitive Forward Surge Current Ifsm

250A

Maximum Operating Temperature

150°C

Width

7.2mm

Standards/Approvals

Method 208, MIL-STD-202, RoHS, UL 94V-0

Length

9.1mm

Diameter

7.2mm

Automotive Standard

No

COO (Country of Origin):
CN

Rectifier Diodes, 5A to 16A, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy