Taiwan Semiconductor 600 V 8 A Glass Passivated Super Fast Rectifiers Switching 2-Pin TO-220AC MUR860 C0

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-9223
Mfr. Part No.:
MUR860 C0
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mount Type

Through Hole

Product Type

Glass Passivated Super Fast Rectifiers

Package Type

TO-220AC

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

MUR820 - MUR860

Rectifier Type

Switching

Pin Count

2

Maximum Forward Voltage Vf

1.7V

Peak Reverse Current Ir

5μA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Peak Reverse Recovery Time trr

50ns

Maximum Operating Temperature

175°C

Height

8.24mm

Standards/Approvals

Epoxy: UL 94V-0 Rate Flame Retardant, RoHS

Width

4.7mm

Length

10.5mm

Automotive Standard

AEC-Q101

Rectifier Diodes, 5A to 16A, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy