Taiwan Semiconductor 150 V 6 A Diode General Purpose 2-Pin DO-201AD SF63G
- RS Stock No.:
- 169-9232
- Mfr. Part No.:
- SF63G
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 tape of 1250 units)*
€338.75
(exc. VAT)
€416.25
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 30 December 2026
- Plus 2,500 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1250 + | €0.271 | €338.75 |
*price indicative
- RS Stock No.:
- 169-9232
- Mfr. Part No.:
- SF63G
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | SF63G | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 975mV | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Length | 9.5mm | |
| Diameter | 5.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series SF63G | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 975mV | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Length 9.5mm | ||
Diameter 5.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 5A to 16A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 150 V 6 A Diode General Purpose 2-Pin DO-201AD SF63G
- Taiwan Semiconductor 600 V 4 A Diode General Purpose 2-Pin DO-201AD MUR460
- Taiwan Semiconductor 200 V 4 A Diode General Purpose 2-Pin DO-201AD MUR420
- Taiwan Semiconductor 150 V 1 A Diode Schottky 2-Pin DO-214AC SS115
- Taiwan Semiconductor 400 V 6 A Diode General Purpose 2-Pin R-6
- Taiwan Semiconductor 100 V 6 A Diode General Purpose 2-Pin R-6
- Taiwan Semiconductor 600 V 6 A Diode General Purpose 2-Pin R-6 6A60G
- Taiwan Semiconductor 800 V 6 A Diode General Purpose 2-Pin R-6 6A80G
