Taiwan Semiconductor 100 V 5 A Diode Schottky 2-Pin DO-201AD SR510
- RS Stock No.:
- 169-9238
- Mfr. Part No.:
- SR510
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-9238
- Mfr. Part No.:
- SR510
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | SR510 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Forward Voltage Vf | 850mV | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Width | 5.6mm | |
| Height | 5.6mm | |
| Diameter | 5.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series SR510 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Forward Voltage Vf 850mV | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 150°C | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Width 5.6mm | ||
Height 5.6mm | ||
Diameter 5.6mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 9A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 100 V 5 A Diode Schottky 2-Pin DO-201AD SR510
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-201AD SR310 R0
- Taiwan Semiconductor 100 V 10 A Diode Schottky 2-Pin TO-220AC
- Taiwan Semiconductor 100 V 16 A Diode Schottky 2-Pin TO-220AC MBR16100
- Taiwan Semiconductor 100 V 16 A Diode Schottky 2-Pin TO-220AC
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 100 V 10 A Diode Schottky 2-Pin TO-220AC MBR10100 C0
- Taiwan Semiconductor 100 V 1 A Diode Schottky 2-Pin DO-214AA
