Taiwan Semiconductor 100 V 16 A Diode Schottky 2-Pin TO-220AC
- RS Stock No.:
- 688-1990
- Mfr. Part No.:
- MBR16100
- Manufacturer:
- Taiwan Semiconductor
Get a bulk buy discount
Add 25 more to save 25%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.75
(exc. VAT)
€4.60
(inc. VAT)
Last RS stock
- 170 left, ready to ship from another location
- Final 405 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.75 | €3.75 | - |
| 25 + | €0.556 | €2.78 | 25% |
*price indicative
- RS Stock No.:
- 688-1990
- Mfr. Part No.:
- MBR16100
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 920mV | |
| Peak Reverse Current Ir | 300μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 150°C | |
| Height | 8.24mm | |
| Length | 10.5mm | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 920mV | ||
Peak Reverse Current Ir 300μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 150°C | ||
Height 8.24mm | ||
Length 10.5mm | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 10A to 60A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 100 V 16 A Diode Schottky 2-Pin TO-220AC MBR16100
- Taiwan Semiconductor 100 V 10 A Diode Schottky 2-Pin TO-220AC
- Taiwan Semiconductor 100 V 10 A Diode Schottky 2-Pin TO-220AC MBR10100 C0
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 100 V 1 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-214AC
- Taiwan Semiconductor 100 V 5 A Diode Schottky 2-Pin DO-201AD SR510
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-214AB SS310
