Taiwan Semiconductor 40 V 8 A Diode Schottky 2-Pin DO-214AB SK84C

Subtotal (1 reel of 3000 units)*

€681.00

(exc. VAT)

€837.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.227€681.00

*price indicative

RS Stock No.:
169-9265
Mfr. Part No.:
SK84C
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

40V

Series

SK84C

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Forward Voltage Vf

550mV

Peak Reverse Current Ir

15mA

Maximum Operating Temperature

150°C

Length

7.11mm

Height

2.42mm

Width

6.22mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, 2A to 9A, Taiwan Semiconductor


Low power loss

Low foward voltage drop

High current capability

Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy