Taiwan Semiconductor 40 V 1 A Diode Schottky 2-Pin DO-41 SR104

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-9270
Mfr. Part No.:
SR104
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Peak Reverse Repetitive Voltage (Vrrm)

40 V

Maximum Continuous Forward Current (If)

1 A

Product Type

Diode

Rectifier Type

Schottky

Pin Count

2

Package Type

DO-41

Automotive Standard

AEC-Q101

Diameter

2.7 mm

Diode Configuration

Single

Length

5.2 mm

Maximum Forward Voltage (Vf)

550 mV

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-65 °C

Mount Type

Through Hole, Through Hole

Peak Non-Repetitive Forward Surge Current (Ifsm)

30 A

Peak Reverse Current (Ir)

10 mA

Series

SR104

Standards/Approvals

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor


Low power loss

Low foward voltage drop

High current capability

Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy