onsemi 100 V 3 A Diode General Purpose 2-Pin DO-201AD 1N5401G
- RS Stock No.:
- 170-3415
- Mfr. Part No.:
- 1N5401G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€82.00
(exc. VAT)
€101.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 2000 | €0.164 | €82.00 |
| 2500 - 4500 | €0.114 | €57.00 |
| 5000 + | €0.111 | €55.50 |
*price indicative
- RS Stock No.:
- 170-3415
- Mfr. Part No.:
- 1N5401G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | 1N5401 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.3mm | |
| Standards/Approvals | RoHS | |
| Diameter | 5.3mm | |
| Length | 9.5mm | |
| Height | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series 1N5401 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Width 5.3mm | ||
Standards/Approvals RoHS | ||
Diameter 5.3mm | ||
Length 9.5mm | ||
Height 5.3mm | ||
Automotive Standard No | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Pad Layouts Soldering Process
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
Vishay 1N5400-1N5408 General Purpose Plastic Rectifiers
From Vishay, 1N5400-1N5408 are a range of general purpose rectifiers. With a moulded epoxy body, this range of rectifiers have a DO-201AD package size.
Features and Benefits:
• Capable of managing high forward surges.
• Low forward voltage drop.
• Low leakage current.
• Solder dip at +245 °C for a maximum of 10 seconds.
• Flame retardant to UL94 V-O.
• > 500 ns standard recovery.
• Wide operating temperature range of -50 °C to +150 °C.
• Matte tin plated leads, solderable per J-STD-002 and JESD 22-B102.
• A coloured band indicates the cathode end.
Product applications:
1N5400-1N5408 rectifiers are ideal for general purpose rectification in converters, inverters, freewheeling diodes and power supplies.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- onsemi 100 V 3 A Diode General Purpose 2-Pin DO-201AD
- onsemi 100 V 4 A Diode General Purpose 2-Pin DO-201AD MUR410G
- Vishay 100 V 3 A Diode General Purpose 2-Pin DO-201AD 1N5401-E3/54
- Vishay 100 V 3 A Diode General Purpose 2-Pin DO-201AD
- onsemi 100 V 3 A Diode General Purpose 2-Pin DO-41 1N5401RLG
- onsemi 600 V 3 A Diode General Purpose 2-Pin DO-201AD
- onsemi 200 V 3 A Diode General Purpose 2-Pin DO-201AD
- onsemi 400 V 3 A Diode General Purpose 2-Pin DO-201AD 1N5404G
