onsemi 100 V 3 A Diode General Purpose 2-Pin DO-201AD

Get a bulk buy discount

Add 3000 more to save 29%

View bulk pricing options

Subtotal (1 pack of 600 units)*

€98.40

(exc. VAT)

€121.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
600 - 2400€0.164€98.40-
3000 - 5400€0.115€69.0029%
6000 +€0.109€65.4033%

*price indicative

RS Stock No.:
650-2209
Mfr. Part No.:
1N5401G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

1N5401

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1V

Peak Reverse Current Ir

10μA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Diameter

5.3mm

Width

5.3mm

Length

9.5mm

Height

5.3mm

Automotive Standard

No

Vishay 1N5400-1N5408 General Purpose Plastic Rectifiers


From Vishay, 1N5400-1N5408 are a range of general purpose rectifiers. With a moulded epoxy body, this range of rectifiers have a DO-201AD package size.

Features and Benefits:


• Capable of managing high forward surges.

• Low forward voltage drop.

• Low leakage current.

• Solder dip at +245 °C for a maximum of 10 seconds.

• Flame retardant to UL94 V-O.

• > 500 ns standard recovery.

• Wide operating temperature range of -50 °C to +150 °C.

• Matte tin plated leads, solderable per J-STD-002 and JESD 22-B102.

• A coloured band indicates the cathode end.

Product applications:


1N5400-1N5408 rectifiers are ideal for general purpose rectification in converters, inverters, freewheeling diodes and power supplies.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy