onsemi 100 V 200 mA Diode Switching 2-Pin SOD-80 LL4148

Get a bulk buy discount

Add 7500 more to save €7.50

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€32.50

(exc. VAT)

€40.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 23 November 2026
  • Plus 35,000 unit(s) shipping from 05 October 2027
  • Plus 35,000 unit(s) shipping from 22 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 5000€0.013€32.50-
7500 +€0.012€30.00€7.50

*price indicative

RS Stock No.:
124-1677
Mfr. Part No.:
LL4148
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

SOD-80

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

25nA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

4ns

Height

1.5mm

Width

1.5mm

Standards/Approvals

No

Length

3.6mm

Automotive Standard

No

Small Signal Switching Diodes, ON Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy