Taiwan Semi 50V 1A, Silicon Junction Diode, 2-Pin DO-41 FR101G R0
- RS Stock No.:
- 170-4042
- Mfr. Part No.:
- FR101G R0
- Manufacturer:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4042
- Mfr. Part No.:
- FR101G R0
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mounting Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 50V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.3V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 150ns | |
| Diameter | 2.7mm | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mounting Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 50V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.3V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 150ns | ||
Diameter 2.7mm | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
- COO (Country of Origin):
- CN
Related links
- Taiwan Semi 50V 1A 2-Pin DO-214AC RS1A R3
- Taiwan Semi 200V 1A 2-Pin DO-41 FR103G R0
- Taiwan Semi 100V 1A 2-Pin DO-41 HER102G R0
- Taiwan Semi 600V 1A 2-Pin DO-41 FR105 R0
- Taiwan Semi 50V 3A 2-Pin DO-214AB ES3A R7
- Taiwan Semi 150V 1A 2-Pin DO-214AC ES1C R3
- Taiwan Semi 600V 1A 2-Pin DO-214AA MUR160S R4
- Taiwan Semi 50V 1A 2-Pin DO-214AC SS15 R3
