Taiwan Semi 50V 3A, Silicon Junction Diode, 2-Pin DO-214AB ES3A R7
- RS Stock No.:
- 170-4030
- Mfr. Part No.:
- ES3A R7
- Manufacturer:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4030
- Mfr. Part No.:
- ES3A R7
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current | 3A | |
| Peak Reverse Repetitive Voltage | 50V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 950mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 35ns | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 50V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 950mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 35ns | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
- COO (Country of Origin):
- CN
Related links
- Taiwan Semi 400V 3A 2-Pin DO-214AB HS3G R7
- Taiwan Semi 50V 1A 2-Pin DO-214AC RS1A R3
- Taiwan Semi 50V 1A 2-Pin DO-41 FR101G R0
- Taiwan Semi 600V 3A 2-Pin DO-201AD BY253 R0
- Taiwan Semi 400V 3A 2-Pin DO-214AA HS3GB R5
- Taiwan Semi 200V 5A 2-Pin DO-214AB HS5D R7
- HY Electronic Corp 100V 3A 2-Pin DO-214AB ES3B
- HY Electronic Corp 600V 3A 2-Pin DO-214AB ES3J
