Taiwan Semi 800V 800mA, Silicon Junction Diode, 2-Pin Sub SMA RS1KL R3
- RS Stock No.:
- 170-4098
- Mfr. Part No.:
- RS1KL R3
- Manufacturer:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4098
- Mfr. Part No.:
- RS1KL R3
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | Sub SMA | |
| Maximum Continuous Forward Current | 800mA | |
| Peak Reverse Repetitive Voltage | 800V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.3V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 500ns | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type Sub SMA | ||
Maximum Continuous Forward Current 800mA | ||
Peak Reverse Repetitive Voltage 800V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.3V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 500ns | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
- COO (Country of Origin):
- CN
Related links
- Taiwan Semi 800V 1A 2-Pin Sub SMA HS1KL R3G
- Taiwan Semi 100V 1A 2-Pin Sub SMA HS1BL R3G
- Taiwan Semi 600V 1A 2-Pin Sub SMA HS1JL R3G
- Taiwan Semi 800V 2A 2-Pin DO-214AA S2K R5
- Taiwan Semi 50V 1A 2-Pin DO-214AC RS1A R3
- Taiwan Semi 150V 1A 2-Pin DO-214AC ES1C R3
- Taiwan Semi 1000V 1.5A 2-Pin DO-214AC RS2MA R3
- Taiwan Semi 100V 1A 2-Pin Sub SMA SS110L R3
