Taiwan Semi 100V 1A, Schottky Diode, 2-Pin Sub SMA SS110L R3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
743-5995
Mfr. Part No.:
SS110L R3
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Surface Mount

Package Type

Sub SMA

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

800mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

30A

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy