Taiwan Semiconductor 100 V 150 mA Small Signal Diode General Purpose 2-Pin DO-35

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 250)

€16.25

(exc. VAT)

€19.99

(inc. VAT)

RS Stock No.:
687-2763
Mfr. Part No.:
1N4448 A0
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Small Signal Diode

Mount Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current If

150mA

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

1N4148

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1V

Peak Reverse Current Ir

5μA

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

4ns

Width

2.3mm

Length

5.08mm

Standards/Approvals

RoHS

Diameter

2.28mm

Height

2.3mm

Automotive Standard

No

Small Signal Switching Diodes, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy