Nexperia 40 V 1.4 A Diode Schottky 2-Pin SOD-123W PMEG4010ETR,115

Subtotal (1 reel of 3000 units)*

€192.00

(exc. VAT)

€237.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.064€192.00

*price indicative

RS Stock No.:
151-3022
Mfr. Part No.:
PMEG4010ETR,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOD-123W

Maximum Continuous Forward Current If

1.4A

Peak Reverse Repetitive Voltage Vrrm

40V

Series

PMEG4010ETR

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

490mV

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Reverse Current Ir

30mA

Minimum Operating Temperature

-55°C

Peak Reverse Recovery Time trr

4.4ns

Maximum Operating Temperature

175°C

Width

1.9mm

Length

2.8mm

Standards/Approvals

No

Height

1.1mm

Automotive Standard

AEC-Q101

Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multi market solutions.

High-temperature 40 V, 1 A Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD123W small and flat lead Surface-Mounted Device (SMD) plastic package.

Average forward current: IF(AV) ≤ 1 A

Reverse voltage: VR ≤ 40 V

Low forward voltage

High power capability due to clip-bonding technology

Small and flat lead SMD plastic package

AEC-Q101 qualified

High temperature Tj ≤ 175 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy