Bourns 400V 3A, Silicon Junction Diode, 2-Pin DO-214AA CD214B-FS3G
- RS Stock No.:
- 172-3156
- Mfr. Part No.:
- CD214B-FS3G
- Manufacturer:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-3156
- Mfr. Part No.:
- CD214B-FS3G
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current | 3A | |
| Peak Reverse Repetitive Voltage | 400V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Number of Elements per Chip | 1 | |
| Peak Reverse Recovery Time | 35 (Typ.)ns | |
| Peak Non-Repetitive Forward Surge Current | 90A | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 400V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.25V | ||
Number of Elements per Chip 1 | ||
Peak Reverse Recovery Time 35 (Typ.)ns | ||
Peak Non-Repetitive Forward Surge Current 90A | ||
Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Schottky Rectifier Diodes for rectification applications, in a compact chip package compatible with DO-214AC (SMA) size format. The Schottky Rectifier Diodes offer a forward current of 1 A with a choice of repetitive peak reverse voltage of 20 V up to 100 V.
Features
Low profile
Low power loss, high efficiency
Applications
Switch Mode Power Supplies
Portable equipment batteries
High frequency rectification
DC/DC Converters
Telecommunications
Low profile
Low power loss, high efficiency
Applications
Switch Mode Power Supplies
Portable equipment batteries
High frequency rectification
DC/DC Converters
Telecommunications
Related links
- Bourns 400V 3A 2-Pin DO-214AA CD214B-FS3G
- Taiwan Semi 400V 3A 2-Pin DO-214AA HS3GB R5
- Taiwan Semi 400V 3A 2-Pin DO-214AB HS3G R7
- HY Electronic Corp 300V 3A 2-Pin DO-27 UF5403
- HY Electronic Corp 700V 3A 2-Pin DO-27 UF5407
- HY Electronic Corp 1000V 3A 2-Pin DO-27 1N5408
- HY Electronic Corp 100V 3A 2-Pin DO-214AB ES3B
- HY Electronic Corp 600V 3A 2-Pin DO-214AB ES3J
