HY Electronic Corp 600V 3A, Silicon Junction Diode, 2-Pin DO-214AB UF3J
- RS Stock No.:
- 903-3444
- Mfr. Part No.:
- UF3J
- Manufacturer:
- HY Electronic Corp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-3444
- Mfr. Part No.:
- UF3J
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current | 3A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.7V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 75ns | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.7V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 75ns | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
- COO (Country of Origin):
- CN
Related links
- HY Electronic Corp 600V 3A 2-Pin DO-214AB ES3J
- HY Electronic Corp 100V 3A 2-Pin DO-214AB ES3B
- HY Electronic Corp 600V 2A 2-Pin DO-214AA UF2J
- HY Electronic Corp 600V 6A 2-Pin R 6 P600J
- HY Electronic Corp 700V 3A 2-Pin DO-27 UF5407
- HY Electronic Corp 300V 3A 2-Pin DO-27 UF5403
- HY Electronic Corp 1000V 3A 2-Pin DO-27 1N5408
- Taiwan Semi 600V 3A 2-Pin DO-201AD BY253 R0
