IXYS 1 kV 30 A Diode Switching 2-Pin TO-247AD DSEI30-10A

Subtotal (1 tube of 30 units)*

€102.84

(exc. VAT)

€126.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€3.428€102.84

*price indicative

RS Stock No.:
177-5346
Mfr. Part No.:
DSEI30-10A
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247AD

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

1kV

Series

DSEI30

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

750μA

Maximum Forward Voltage Vf

2.4V

Peak Non-Repetitive Forward Surge Current Ifsm

210A

Minimum Operating Temperature

-40°C

Peak Reverse Recovery Time trr

50ns

Maximum Operating Temperature

150°C

Width

5.3mm

Standards/Approvals

No

Length

16.26mm

Height

21.46mm

Automotive Standard

No

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy