IXYS 1.2 kV 26 A Diode Switching 2-Pin TO-247AD
- RS Stock No.:
- 920-0852
- Mfr. Part No.:
- DSEI30-12A
- Manufacturer:
- IXYS
Add 60 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€146.58
(exc. VAT)
€180.30
(inc. VAT)
- Shipping from 18 June 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €4.886 | €146.58 | - |
| 60 - 120 | €4.74 | €142.20 | 2% |
| 150 - 270 | €4.593 | €137.79 | 5% |
| 300 + | €4.398 | €131.94 | 9% |
*price indicative
- RS Stock No.:
- 920-0852
- Mfr. Part No.:
- DSEI30-12A
- Manufacturer:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247AD | |
| Maximum Continuous Forward Current If | 26A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | DSEI30 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 750μA | |
| Maximum Forward Voltage Vf | 2.55V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 210A | |
| Peak Reverse Recovery Time trr | 60ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 21.46mm | |
| Standards/Approvals | No | |
| Length | 16.26mm | |
| Width | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247AD | ||
Maximum Continuous Forward Current If 26A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series DSEI30 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 750μA | ||
Maximum Forward Voltage Vf 2.55V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 210A | ||
Peak Reverse Recovery Time trr 60ns | ||
Maximum Operating Temperature 150°C | ||
Height 21.46mm | ||
Standards/Approvals No | ||
Length 16.26mm | ||
Width 5.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1.2 kV 26 A Diode Switching 2-Pin TO-247AD DSEI30-12A
- IXYS 1.2 kV 109 A Diode Switching 2-Pin TO-247AD
- IXYS 1.2 kV 52 A Diode Switching 2-Pin TO-247AD
- IXYS 1.2 kV 28 A Diode General Purpose 3-Pin TO-247AD
- IXYS 1.2 kV 52 A Diode Switching 2-Pin TO-247AD DSEI60-12A
- IXYS 1.2 kV 109 A Diode Switching 2-Pin TO-247AD DSEI120-12A
- IXYS 1.2 kV 11 A Diode Switching 2-Pin TO-220AC
- IXYS 1.2 kV 20 A High Performance Fast Recovery Diode Switching 2-Pin TO-247AD
