IXYS 1.6 kV 120 A Diode General Purpose 3-Pin TO-240 MDD95-16N1B

Subtotal (1 box of 36 units)*

€1,158.16

(exc. VAT)

€1,424.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 144 unit(s) ready to ship from another location
  • Plus 72 unit(s) shipping from 25 November 2026
  • Plus 36 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
36 +€32.171€1,158.16

*price indicative

RS Stock No.:
177-5349
Mfr. Part No.:
MDD95-16N1B
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mount Type

Panel

Product Type

Diode

Package Type

TO-240

Maximum Continuous Forward Current If

120A

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Series

MDD95

Diode Configuration

Series

Rectifier Type

General Purpose

Pin Count

3

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

15mA

Peak Non-Repetitive Forward Surge Current Ifsm

3.03kA

Maximum Forward Voltage Vf

1.43V

Maximum Operating Temperature

150°C

Length

92mm

Width

20.8mm

Standards/Approvals

No

Height

30mm

Automotive Standard

No

MDD Series Dual Diode Modules, Ixys


Diodes and Rectifiers, Ixys


Approvals

UL recognised component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy