IXYS 1.6 kV 110 A Diode General Purpose 7-Pin TO-240
- RS Stock No.:
- 801-1531
- Distrelec Article No.:
- 302-53-501
- Mfr. Part No.:
- MDMA110P1600TG
- Manufacturer:
- IXYS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 801-1531
- Distrelec Article No.:
- 302-53-501
- Mfr. Part No.:
- MDMA110P1600TG
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | TO-240 | |
| Maximum Continuous Forward Current If | 110A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Series | |
| Rectifier Type | General Purpose | |
| Pin Count | 7 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.16kA | |
| Maximum Forward Voltage Vf | 1.42V | |
| Peak Reverse Current Ir | 3mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 20.8mm | |
| Length | 92mm | |
| Height | 30mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type TO-240 | ||
Maximum Continuous Forward Current If 110A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Series | ||
Rectifier Type General Purpose | ||
Pin Count 7 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.16kA | ||
Maximum Forward Voltage Vf 1.42V | ||
Peak Reverse Current Ir 3mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 20.8mm | ||
Length 92mm | ||
Height 30mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
MDMA Series Dual Diode Module, IXYS
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- IXYS 1.6 kV 110 A Diode General Purpose 7-Pin TO-240 MDMA110P1600TG
- IXYS 1.6 kV 140 A Diode General Purpose 7-Pin TO-240
- IXYS 1.6 kV 140 A Diode General Purpose 7-Pin TO-240 MDMA140P1600TG
- IXYS 1.6 kV 380 A Diode General Purpose 7-Pin Y1-CU
- IXYS 1.6 kV 380 A Diode General Purpose 7-Pin Y1-CU MDMA380P1600KC
- IXYS 1.6 kV 120 A Diode General Purpose 3-Pin TO-240 MDD95-16N1B
- IXYS 1.6 kV 36 A Diode General Purpose 3-Pin TO-240 MDD26-16N1B
- IXYS 1.6 kV 95 A Diode General Purpose 3-Pin TO-240 MDD56-16N1B
