IXYS 1.2 kV 95 A Diode General Purpose 3-Pin TO-240 MDD56-12N1B
- RS Stock No.:
- 177-5367
- Mfr. Part No.:
- MDD56-12N1B
- Manufacturer:
- IXYS
Subtotal (1 box of 36 units)*
€886.54
(exc. VAT)
€1,090.44
(inc. VAT)
Temporarily out of stock
- 36 unit(s) shipping from 23 December 2026
- Plus 72 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 36 + | €24.626 | €886.54 |
*price indicative
- RS Stock No.:
- 177-5367
- Mfr. Part No.:
- MDD56-12N1B
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | TO-240 | |
| Maximum Continuous Forward Current If | 95A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Series | |
| Series | MDD56 | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.51kA | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 1.48V | |
| Maximum Operating Temperature | 150°C | |
| Length | 92mm | |
| Standards/Approvals | No | |
| Width | 20.8mm | |
| Height | 30mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type TO-240 | ||
Maximum Continuous Forward Current If 95A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Series | ||
Series MDD56 | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.51kA | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 1.48V | ||
Maximum Operating Temperature 150°C | ||
Length 92mm | ||
Standards/Approvals No | ||
Width 20.8mm | ||
Height 30mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
MDD Series Dual Diode Modules, Ixys
Diodes and Rectifiers, Ixys
Approvals
UL recognised component
Related links
- IXYS 1.2 kV 95 A Diode General Purpose 3-Pin TO-240
- IXYS 1.6 kV 95 A Diode General Purpose 3-Pin TO-240 MDD56-16N1B
- IXYS 1.2 kV 36 A Diode General Purpose 3-Pin TO-240 MDD26-12N1B
- IXYS 1.2 kV 120 A Diode General Purpose 7-Pin TO-240 MDD95-12N1B
- IXYS 1.2 kV 36 A Diode General Purpose 3-Pin TO-240
- IXYS 800 V 95 A Diode General Purpose 3-Pin TO-240
- IXYS 800 V 95 A Diode General Purpose 3-Pin TO-240 MDD56-08N1B
- IXYS 1.2 kV 120 A Diode General Purpose 7-Pin TO-240
