IXYS 1.2 kV 95 A Diode General Purpose 3-Pin TO-240

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€40.51

(exc. VAT)

€49.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€40.51-
2 - 9€39.302%
10 - 19€38.475%
20 - 24€37.268%
25 +€36.469%

*price indicative

RS Stock No.:
668-7114
Distrelec Article No.:
170-02-428
Mfr. Part No.:
MDD56-12N1B
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Diode

Mount Type

Panel

Package Type

TO-240

Maximum Continuous Forward Current If

95A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Series

MDD56

Diode Configuration

Series

Rectifier Type

General Purpose

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

1.51kA

Maximum Forward Voltage Vf

1.48V

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

10mA

Maximum Operating Temperature

150°C

Length

92mm

Height

30mm

Width

20.8mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
DE

MDD Series Dual Diode Modules, Ixys


Diodes and Rectifiers, Ixys


Approvals

UL recognised component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy