Taiwan Semiconductor 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54C RF
- RS Stock No.:
- 177-5859
- Mfr. Part No.:
- BAT54C RF
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 reel of 3000 units)*
€87.00
(exc. VAT)
€108.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 30 December 2026
- Plus 3,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.029 | €87.00 |
*price indicative
- RS Stock No.:
- 177-5859
- Mfr. Part No.:
- BAT54C RF
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Common Cathode | |
| Series | BAT54 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Peak Reverse Current Ir | 2μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 950μm | |
| Length | 3.05mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Common Cathode | ||
Series BAT54 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Peak Reverse Current Ir 2μA | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 150°C | ||
Height 950μm | ||
Length 3.05mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54C RF
- Taiwan Semiconductor 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54S RF
- Taiwan Semiconductor 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54A RF
- Vishay 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54C-G3-08
- Vishay 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54C-E3-08
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54C,235
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54C,215
- Taiwan Semiconductor 30 V 200 mA Diode Schottky 2-Pin SOD-323F BAT42WS RR
