onsemi 650 V 30 A Diode Schottky 2-Pin TO-247 FFSH3065A
- RS Stock No.:
- 178-4270
- Mfr. Part No.:
- FFSH3065A
- Manufacturer:
- onsemi
Subtotal (1 tube of 30 units)*
€169.62
(exc. VAT)
€208.62
(inc. VAT)
In Stock
- 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €5.654 | €169.62 |
*price indicative
- RS Stock No.:
- 178-4270
- Mfr. Part No.:
- FFSH3065A
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.75V | |
| Peak Reverse Current Ir | 600μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.13kA | |
| Maximum Operating Temperature | 175°C | |
| Height | 20.82mm | |
| Standards/Approvals | No | |
| Diameter | 6.85mm | |
| Length | 15.87mm | |
| Width | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.75V | ||
Peak Reverse Current Ir 600μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.13kA | ||
Maximum Operating Temperature 175°C | ||
Height 20.82mm | ||
Standards/Approvals No | ||
Diameter 6.85mm | ||
Length 15.87mm | ||
Width 4.82mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 30 A, 650 V, D1, TO-247-2L
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 30 A, 650 V, D1, TO-247-2L
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.
Max Junction Temperature 175 °C
High Surge Current Capacity
Positive Temperature Coefficient
No Reverse Recovery / No Forward Recovery
Applications
PFC
Industrial Power
Solar
EV Charger
UPS
Welding
Related links
- onsemi 650 V 30 A Diode Schottky 2-Pin TO-247 FFSH3065A
- onsemi 650 V 30 A Diode Schottky 2-Pin TO-220 FFSP3065B
- Wolfspeed 650 V 30 A Diode Schottky 2-Pin TO-220 C3D10065A
- onsemi 650 V 60 A Diode Schottky 2-Pin TO-247
- onsemi 650 V 50 A Schottky Diode Schottky 2-Pin TO-247 FFSH5065B-F085
- onsemi 650 V 60 A Diode Schottky 2-Pin TO-247 FFSH5065A
- onsemi 650 V 25 A Diode Schottky 2-Pin TO-247 FFSH2065A
- onsemi 650 V 20 A Diode Schottky 2-Pin TO-247 FFSH2065B-F085
