onsemi 650 V 60 A Diode Schottky 2-Pin TO-247 FFSH5065A
- RS Stock No.:
- 178-4427
- Mfr. Part No.:
- FFSH5065A
- Manufacturer:
- onsemi
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 30)
€257.34
(exc. VAT)
€316.53
(inc. VAT)
- RS Stock No.:
- 178-4427
- Mfr. Part No.:
- FFSH5065A
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.75V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.4kA | |
| Peak Reverse Current Ir | 600μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 20.82mm | |
| Width | 4.82mm | |
| Length | 15.87mm | |
| Diameter | 6.85mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.75V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.4kA | ||
Peak Reverse Current Ir 600μA | ||
Maximum Operating Temperature 175°C | ||
Height 20.82mm | ||
Width 4.82mm | ||
Length 15.87mm | ||
Diameter 6.85mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 50 A, 650 V, D1, TO-247-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 50 A, 650 V, D1, TO-247-2L
Related links
- onsemi 650 V 60 A Diode Schottky 2-Pin TO-247
- onsemi 650 V 50 A Schottky Diode Schottky 2-Pin TO-247 FFSH5065B-F085
- onsemi 650 V 30 A Diode Schottky 2-Pin TO-247 FFSH3065A
- onsemi 650 V 25 A Diode Schottky 2-Pin TO-247 FFSH2065A
- onsemi 650 V 20 A Diode Schottky 2-Pin TO-247 FFSH2065B-F085
- onsemi 650 V 10 A Diode Schottky 2-Pin TO-247 FFSH1065B-F085
- onsemi 650 V 40 A Schottky Diode Schottky 3-Pin TO-247
- onsemi 650 V 14.4 A Schottky Diode Schottky 3-Pin TO-247

