Nexperia 50 V 200 mA Diode Schottky 2-Pin LLDS BAS86,115
- RS Stock No.:
- 178-7065
- Mfr. Part No.:
- BAS86,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 2500 units)*
€127.50
(exc. VAT)
€157.50
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.051 | €127.50 |
*price indicative
- RS Stock No.:
- 178-7065
- Mfr. Part No.:
- BAS86,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | LLDS | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Single | |
| Series | BAS86 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 900mV | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.7mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type LLDS | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Single | ||
Series BAS86 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 900mV | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 125°C | ||
Length 3.7mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Height 1.6mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 200mA to 500mA
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 50 V 200 mA Diode Schottky 2-Pin LLDS BAS86,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin LLDS BAS85,115
- Nexperia 50 V 200 mA Diode Small Signal 2-Pin DO-34 BAT86,113
- Vishay 50 V 200 mA Diode Schottky 2-Pin MicroMELF BAS386-TR
- Vishay 50 V 200 mA Diode Schottky 2-Pin MiniMELF BAS86-GS08
- Vishay 50 V 200 mA Diode Schottky 2-Pin SOD-80 BAS286-GS08
- Vishay 50 V 200 mA Diode Schottky 2-Pin SOD-80
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-882 BAT54L
