Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-882 BAT54L
- RS Stock No.:
- 816-7675
- Mfr. Part No.:
- BAT54L
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 8000)
€272.00
(exc. VAT)
€334.56
(inc. VAT)
- RS Stock No.:
- 816-7675
- Mfr. Part No.:
- BAT54L
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 2μA | |
| Maximum Forward Voltage Vf | 800mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 620μm | |
| Length | 1.02mm | |
| Height | 470μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 2μA | ||
Maximum Forward Voltage Vf 800mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 620μm | ||
Length 1.02mm | ||
Height 470μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- HK
Schottky Barrier Diodes, 200mA to 500mA
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-882 BAT54L
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-882 PMEG3002AEL,315
- Nexperia 40 V 200 mA Diode Schottky 2-Pin SOD-882 PMEG4002EL,315
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB521S30,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-123 BAT54GWX
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-323 1PS76SB10,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 PMEG3002AEB,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-323F BAT54J,115
