Nexperia 100 V 200 mA Diode Switching 6-Pin SOT-363 BAS16VY,115
- RS Stock No.:
- 178-7101
- Mfr. Part No.:
- BAS16VY,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€225.00
(exc. VAT)
€276.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.075 | €225.00 |
*price indicative
- RS Stock No.:
- 178-7101
- Mfr. Part No.:
- BAS16VY,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-363 (SC-88) | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Isolated | |
| Series | BAS16 | |
| Rectifier Type | Switching | |
| Pin Count | 6 | |
| Peak Reverse Current Ir | 500nA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Height | 1mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-363 (SC-88) | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Isolated | ||
Series BAS16 | ||
Rectifier Type Switching | ||
Pin Count 6 | ||
Peak Reverse Current Ir 500nA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Height 1mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Nexperia BAS16 Switching Diodes
The Nexperia BAS16 series of high-speed switching diodes are designed for general purpose switching applications which may require high-speed. They are also AEC-Q101 qualified and therefore suitable for automotive use.
The BAS16 devices are all in surface mounted (SMD) plastic packages, with different package options available.
Features:
Low leakage current
Low capacitance
High switching speed
What is their switching speed?
trr ≤ 4 ns
What is their repetitive peak reverse voltage?
VRRM ≤ 100 V
Versions Available (with package type):
BAS16 - SOT23 (TO-236AB)
BAS16H - SOD123F
BAS16J - SOD323F (SC-90)
BAS16L - SOD882
BAS16T - SOT416 (SC-75)
BAS16VV - SOT666
BAS16VY - SOT363 (SC-88)
BAS16W - SOT323 (SC-70)
BAS316 - SOD323 (SC-76)
BAS516 - SOD523 (SC-79)
Diodes and Rectifiers
Related links
- Nexperia 100 V 200 mA Diode Switching 6-Pin SOT-363 BAS16VY,115
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SOT-363 BAT54CDW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SOT-363 BAT54SDW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SOT-363 BAT54ADW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SOT-363 BAT54TW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SOT-363 BAT54BRW-7-F
- DiodesZetex 40 V 200 mA Diode Switching 6-Pin SOT-363 BAS40DW-04-7-F
- onsemi 100 V 200 mA Diode Switching 6-Pin SOT-563 BAS16DXV6T1G
