onsemi 100 V 200 mA Diode Switching 6-Pin SOT-563 BAS16DXV6T1G
- RS Stock No.:
- 186-7809
- Mfr. Part No.:
- BAS16DXV6T1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€2.10
(exc. VAT)
€2.57
(inc. VAT)
In Stock
- 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.084 | €2.10 |
| 100 - 225 | €0.073 | €1.83 |
| 250 - 475 | €0.063 | €1.58 |
| 500 - 975 | €0.056 | €1.40 |
| 1000 + | €0.051 | €1.28 |
*price indicative
- RS Stock No.:
- 186-7809
- Mfr. Part No.:
- BAS16DXV6T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-563 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | BAS16 | |
| Diode Configuration | Dual | |
| Rectifier Type | Switching | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 6ns | |
| Height | 600μm | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Length | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-563 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series BAS16 | ||
Diode Configuration Dual | ||
Rectifier Type Switching | ||
Pin Count 6 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 6ns | ||
Height 600μm | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Length 1.7mm | ||
Automotive Standard AEC-Q101 | ||
Dual switching diode in the SOT-563 package.
Lead Finish: 100% Matte Sn (Tin)
Qualified Reflow Temperature: 260°C
Extremely Small SOD-523 Package
S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
Applications
High-Speed Switching Applications
Related links
- onsemi 100 V 200 mA Diode Switching 6-Pin SOT-563 BAS16DXV6T1G
- Nexperia 100 V 200 mA Diode Switching 6-Pin SOT-363 BAS16VY,115
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SOT-363 BAT54CDW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SOT-363 BAT54SDW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SOT-363 BAT54ADW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SOT-363 BAT54TW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SOT-363 BAT54BRW-7-F
- DiodesZetex 40 V 200 mA Diode Switching 6-Pin SOT-363 BAS40DW-04-7-F
