STMicroelectronics 30V 100mA, Schottky Diode, 3-Pin SOT-23 BAR42FILM
- RS Stock No.:
- 178-7383
- Mfr. Part No.:
- BAR42FILM
- Manufacturer:
- STMicroelectronics
Bulk discount available
Price Each (On a Reel of 3000)**
€0.052
(exc. VAT)
€0.064
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | €0.052 | €156.00 |
6000 - 12000 | €0.048 | €144.00 |
15000 + | €0.043 | €129.00 |
**price indicative
- RS Stock No.:
- 178-7383
- Mfr. Part No.:
- BAR42FILM
- Manufacturer:
- STMicroelectronics
Related links
- STMicroelectronics 30V 100mA 3-Pin SOT-23 BAR42FILM
- STMicroelectronics 30V 100mA 3-Pin SOT-23 BAR43FILM
- STMicroelectronics 30V 100mA 3-Pin SOT-23 BAR43CFILM
- STMicroelectronics 30V 100mA 3-Pin SOT-23 BAR43SFILM
- STMicroelectronics 30V 100mA 3-Pin SOT-23 BAR43AFILM
- onsemi 150V 100mA 3-Pin SOT-23 SB01-15C-TB-E
- ROHM 30V 100mA 2-Pin SOT-363 RB531XNTR
- ROHM 30V 100mA 2-Pin SOD-523 RB500SM-30T2R