Vishay 15 V 80 A Schottky Rectifier Schottky 3-Pin D-61-8 VS-85CNQ015APBF
- RS Stock No.:
- 180-7300
- Mfr. Part No.:
- VS-85CNQ015APBF
- Manufacturer:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-7300
- Mfr. Part No.:
- VS-85CNQ015APBF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Rectifier | |
| Package Type | D-61-8 | |
| Maximum Continuous Forward Current If | 80A | |
| Peak Reverse Repetitive Voltage Vrrm | 15V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | VS-85CNQ015A PbF | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 1A | |
| Maximum Forward Voltage Vf | 450mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5.2kA | |
| Maximum Operating Temperature | 125°C | |
| Height | 5.97mm | |
| Length | 10.79mm | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Width | 8.89mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Rectifier | ||
Package Type D-61-8 | ||
Maximum Continuous Forward Current If 80A | ||
Peak Reverse Repetitive Voltage Vrrm 15V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series VS-85CNQ015A PbF | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 1A | ||
Maximum Forward Voltage Vf 450mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5.2kA | ||
Maximum Operating Temperature 125°C | ||
Height 5.97mm | ||
Length 10.79mm | ||
Standards/Approvals RoHS 2002/95/EC | ||
Width 8.89mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The center tap Schottky rectifier module has been optimized for ultra low forward voltage drop specifically for the O Ring of parallel power supplies. The proprietary barrier technology allows for reliable operation up to 125 °C junction temperature. Typical applications are in parallel switching power supplies, converters, reverse battery protection, and redundant power subsystems.
125 °C TJ operation (VR < 5 V)
Center tap module
Optimized for OR-ing applications
Related links
- Vishay 15 V 80 A Schottky Rectifier Schottky 3-Pin D-61-8
- Vishay 15 V 4 A Schottky Rectifier Schottky 2-Pin DO-214AB
- Vishay 15 V 4 A Schottky Rectifier Schottky 2-Pin DO-214AB VS-30BQ015-M3/9AT
- Vishay 15 V 120 A Diode Schottky 2-Pin D-67 VS-125NQ015PBF
- Vishay 60 V 3.5 A Schottky Rectifier Schottky 3-Pin DPAK VS-30WQ06FN-M3
- Vishay 100 V 5.5 A Schottky Rectifier Schottky 3-Pin DPAK VS-50WQ10FN-M3
- Vishay 60 V 40 A Schottky Rectifier Schottky 3-Pin TO-247AC VS-40CPQ060-N3
- Vishay 40 V 15 A Schottky Rectifier Schottky 3-Pin D2PAK VS-12TQ040S-M3
