Vishay 15 V 120 A Diode Schottky 2-Pin D-67 VS-125NQ015PBF
- RS Stock No.:
- 700-3627
- Mfr. Part No.:
- VS-125NQ015PBF
- Manufacturer:
- Vishay
Subtotal (1 unit)*
€28.51
(exc. VAT)
€35.07
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.51 |
*price indicative
- RS Stock No.:
- 700-3627
- Mfr. Part No.:
- VS-125NQ015PBF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | D-67 | |
| Maximum Continuous Forward Current If | 120A | |
| Peak Reverse Repetitive Voltage Vrrm | 15V | |
| Series | VSX | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 520mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10.8kA | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 40mA | |
| Maximum Operating Temperature | 125°C | |
| Width | 19.69mm | |
| Standards/Approvals | No | |
| Length | 39.62mm | |
| Height | 13.97mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type D-67 | ||
Maximum Continuous Forward Current If 120A | ||
Peak Reverse Repetitive Voltage Vrrm 15V | ||
Series VSX | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 520mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10.8kA | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 40mA | ||
Maximum Operating Temperature 125°C | ||
Width 19.69mm | ||
Standards/Approvals No | ||
Length 39.62mm | ||
Height 13.97mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Low forward voltage drop
Low thermal resistance
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 15 V 120 A Diode Schottky 2-Pin D-67 VS-125NQ015PBF
- Vishay 100 V 120 A Diode Schottky 2-Pin D-67 VS-123NQ100PBF
- Vishay 150 V 240 A Diode Schottky 2-Pin D-67 VS-249NQ150PBF
- Vishay 100 V 240 A Diode Schottky 2-Pin D-67
- Vishay 100 V 240 A Diode Schottky 2-Pin D-67 VS-243NQ100PBF
- Vishay 15 V 80 A Schottky Rectifier Schottky 3-Pin D-61-8
- Vishay 15 V 4 A Schottky Rectifier Schottky 2-Pin DO-214AB
- Vishay 15 V 80 A Schottky Rectifier Schottky 3-Pin D-61-8 VS-85CNQ015APBF
