DiodesZetex 20 V 2 A Diode Schottky 2-Pin SMAF B220AF-13

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
182-7149
Mfr. Part No.:
B220AF-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

SMAF

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

20V

Series

B220AF

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Reverse Current Ir

100μA

Maximum Forward Voltage Vf

500mV

Maximum Operating Temperature

150°C

Length

4.6mm

Height

1.1mm

Width

2.95mm

Standards/Approvals

FBI

Automotive Standard

No

The schottky rectifier providing low VF and excellent reverse leakage stability at high temperatures, this device is ideal for use in general rectification applications.

Reduced Low Forward Voltage Drop (VF), Better Efficiency and Cooler Operation

Reduced High-temperature Reverse Leakage, Increased Reliability against Thermal Runaway Failure in High Temperature Operation.

Lead-free finish

Halogen and Antimony Free. “Green” Device

Applications

Boost Diodes

Blocking Diodes

Recirculating Diodes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy