DiodesZetex 20 V 1 A Diode Schottky 2-Pin SMAF B120AF-13
- RS Stock No.:
- 182-6821
- Mfr. Part No.:
- B120AF-13
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 30000 more to save €150.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
€600.00
(exc. VAT)
€700.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 20000 | €0.06 | €600.00 | - |
| 30000 - 40000 | €0.055 | €550.00 | €150.00 |
| 50000 + | €0.054 | €540.00 | €300.00 |
*price indicative
- RS Stock No.:
- 182-6821
- Mfr. Part No.:
- B120AF-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SMAF | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Series | B120AF | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | FBI | |
| Width | 2.95mm | |
| Height | 1.1mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SMAF | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Series B120AF | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals FBI | ||
Width 2.95mm | ||
Height 1.1mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
The schottky rectifier providing low VF and excellent reverse leakage stability at high temperatures, this device is ideal for use in general rectification applications.
Reduced Low Forward Voltage Drop (VF), Better Efficiency and Cooler Operation
Reduced High-temperature Reverse Leakage, Increased Reliability against Thermal Runaway Failure in High Temperature Operation.
Lead-free finish
Halogen and Antimony Free. Green Device
Applications
Boost Diodes
Blocking Diodes
Recirculating Diodes
Related links
- DiodesZetex 20 V 1 A Diode Schottky 2-Pin SMAF B120AF-13
- DiodesZetex 20 V 2 A Diode Schottky 2-Pin SMAF
- DiodesZetex 20 V 3 A Diode Schottky 2-Pin SMAF B320AF-13
- DiodesZetex 20 V 2 A Diode Schottky 2-Pin SMAF B220AF-13
- DiodesZetex 60 V 1 A Diode Schottky 2-Pin SMAF
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin SMAF B140AF-13
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin SMAF B130AF-13
- DiodesZetex 60 V 1 A Diode Schottky 2-Pin SMAF B160AF-13
