DiodesZetex 40 V 2 A Diode Schottky 2-Pin SMAF B240AF-13
- RS Stock No.:
- 182-7256
- Mfr. Part No.:
- B240AF-13
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-7256
- Mfr. Part No.:
- B240AF-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SMAF | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | B240AF | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Standards/Approvals | FBI | |
| Length | 4.6mm | |
| Width | 2.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SMAF | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series B240AF | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Reverse Current Ir 200μA | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Standards/Approvals FBI | ||
Length 4.6mm | ||
Width 2.95mm | ||
Automotive Standard No | ||
The schottky rectifier providing low VF and excellent reverse leakage stability at high temperatures, this device is ideal for use in general rectification applications.
Reduced Low Forward Voltage Drop (VF), Better Efficiency and Cooler Operation
Reduced High-temperature Reverse Leakage, Increased Reliability against Thermal Runaway Failure in High Temperature Operation.
Lead-free finish
Halogen and Antimony Free. Green Device
Applications
Boost Diodes
Blocking Diodes
Recirculating Diodes
Related links
- DiodesZetex 40 V 2 A Diode Schottky 2-Pin SMAF
- DiodesZetex 40 V Rectifier & Schottky Diode Schottky 2-Pin SMAF
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin SMAF B140AF-13
- DiodesZetex 40 V Rectifier & Schottky Diode Schottky 2-Pin SMAF B340AXS-13
- DiodesZetex 40 V 3 A Diode Low Leakage 2-Pin SMAF B340AF-13
- DiodesZetex 20 V 2 A Diode Schottky 2-Pin SMAF
- DiodesZetex 30 V 2 A Diode Schottky 2-Pin SMAF
- DiodesZetex 50 V 3 A Diode Schottky 2-Pin SMAF
