onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-523 NSR0240V2T1G
- RS Stock No.:
- 184-1148
- Mfr. Part No.:
- NSR0240V2T1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€10.01
(exc. VAT)
€12.31
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €10.01 | €0.10 |
| 5 - 9 | €8.63 | €0.086 |
| 10 + | €7.48 | €0.075 |
*price indicative
- RS Stock No.:
- 184-1148
- Mfr. Part No.:
- NSR0240V2T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 250mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | -0.2μA | |
| Maximum Forward Voltage Vf | 480mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 3ns | |
| Height | 700μm | |
| Diameter | 900μm | |
| Length | 1.3mm | |
| Width | 900μm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 250mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir -0.2μA | ||
Maximum Forward Voltage Vf 480mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 3ns | ||
Height 700μm | ||
Diameter 900μm | ||
Length 1.3mm | ||
Width 900μm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky rectifiers are optimized for very low forward voltage drop and low leakage current and are used in a wide range of dc-dc converter, clamping and protection applications in portable devices. NSR0240V2 in a SOD-523 miniature package enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.
Very Low Forward Voltage Drop - 480 mV @ 100 mA
Low Reverse Current - 0.2 uA @ 25 V VR
250 mA of Continuous Forward Current
Power Dissipation of 200 mW with Minimum Trace
Very High Switching Speed
Low Capacitance - CT = 4 pF
This is a Pb-Free Device
Applications:
LCD and Keypad Backlighting
Camera Photo Flash
Buck and Boost dc-dc Converters
Reverse Voltage and Current Protection
Clamping & Protection
Related links
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-523 NSR0240V2T1G
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-523 NSR0340V2T1G
- DiodesZetex 40 V 250 mA Diode Schottky 2-Pin SOD-523 SDM20U40-7
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-323 NSR0240HT1G
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-323 NSR0340HT1G
- onsemi 40 V 30 mA Diode Schottky 2-Pin SOD-523 RB751S40T1G
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-123 BAT46GWX
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-123F BAT46WH,115
