onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-323 NSR0340HT1G
- RS Stock No.:
- 793-1021
- Mfr. Part No.:
- NSR0340HT1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save 13%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€5.20
(exc. VAT)
€6.40
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | €0.052 | €5.20 | - |
| 500 - 900 | €0.045 | €4.50 | 13% |
| 1000 + | €0.039 | €3.90 | 24% |
*price indicative
- RS Stock No.:
- 793-1021
- Mfr. Part No.:
- NSR0340HT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 250mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 6μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Forward Voltage Vf | 590mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Height | 1mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 1.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 250mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 6μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Forward Voltage Vf 590mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Height 1mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 1.8mm | ||
Automotive Standard AEC-Q101 | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-323 NSR0340HT1G
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-323 NSR0240HT1G
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-523 NSR0240V2T1G
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-523 NSR0340V2T1G
- DiodesZetex 40 V 250 mA Diode Schottky 2-Pin SOD-523 SDM20U40-7
- onsemi 40 V 30 mA Diode Schottky 2-Pin SOD-323 RB751V40T1G
- Nexperia 100 V 250 mA Diode Switching 2-Pin SOD-323 BAS316
- Nexperia 100 V 250 mA Diode Switching 2-Pin SOD-323
