onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL MBR120VLSFT3G
- RS Stock No.:
- 186-7479
- Mfr. Part No.:
- MBR120VLSFT3G
- Manufacturer:
- onsemi
Subtotal (1 reel of 10000 units)*
€1,720.00
(exc. VAT)
€2,120.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.172 | €1,720.00 |
*price indicative
- RS Stock No.:
- 186-7479
- Mfr. Part No.:
- MBR120VLSFT3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 15mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 340mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 45A | |
| Maximum Operating Temperature | 125°C | |
| Height | 880μm | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 15mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 340mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 45A | ||
Maximum Operating Temperature 125°C | ||
Height 880μm | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
The MBR120VLSFT1 uses the Schottky Barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. This package also provides an easy to work with alternative to the leadless 34 package style. Because of its small size, it is ideal for use in portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards. Typical applications are ac/dc and dc-dc converters, reverse battery protection, "ORing" of multiple supply voltages and any other application where performance and size are critical.
Guardring for Stress Protection
Optimized for Very Low Forward Voltage
125 C Operating Junction Temperature
Package Designed for Optimal Automated Board Assembly
ESD Rated Machine Model C
ESD Rated Human Body Model 3B
Pb-Free Packages are Available
Related links
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL MBR120VLSFT3G
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL MBR120LSFT1G
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL MBR120VLSFT1G
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL MBR120LSFT3G
- onsemi 30 V 1 A Diode Schottky 2-Pin SOD-123FL MBR130T3G
- onsemi 40 V 1 A Diode Schottky 2-Pin SOD-123FL MBR140SFT3G
- onsemi 40 V 1 A Diode Schottky 2-Pin SOD-123FL MBR140SFT1G
