onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-323 BAT54WT1G

Get a bulk buy discount

Add 1000 more to save 13%

View bulk pricing options

Subtotal (1 pack of 250 units)*

€14.50

(exc. VAT)

€17.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
250 - 750€0.058€14.50-
1000 +€0.05€12.5013%

*price indicative

Packaging Options:
RS Stock No.:
184-4640
Mfr. Part No.:
BAT54WT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

SOT-323

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Series

BAT54W

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

2μA

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

800mV

Peak Reverse Recovery Time trr

5ns

Maximum Operating Temperature

125°C

Length

2.2mm

Height

900μm

Width

1.35mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Schottky diode is designed for high speed switching applications, circuit protection and voltage clamping. Extremely low forward voltage reduces conduction loss. The miniature surface mount package is excellent for hand held and portable applications where space is limited.

Extremely Fast Switching Speed

Extremely Low Forward Voltage 0.35 Volts (Typ) @ IF = 10 mAdc

Pb-Free Package is Available

NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy